Analog Devices MAX9034AUD-T

Comparator Quad R-R O/P ±2.75V/5.5V 14-Pin TSSOP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9034AUD-T.

SHENGYU ELECTRONICS

Datasheet9 pages13 years ago

CAD Models

Download Analog Devices MAX9034AUD-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.74
$ 1.74
Stock
68,755
455,222
455,222
Authorized Distributors
0
6
6
Case/Package
-
TSSOP
TSSOP
Number of Pins
-
14
14
Input Offset Voltage (Vos)
-
1 mV
1 mV
Propagation Delay
-
228 ns
228 ns
Power Supply Rejection Ratio (PSRR)
-
100 dB
100 dB
Common Mode Rejection Ratio
-
100 dB
100 dB
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices MAX9034AUD-T provided by its distributors.

Comparator Quad R-R O/P ±2.75V/5.5V 14-Pin TSSOP T/R
COMPARATOR; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;
ROHS3Compliant GULL WING General Purpose Not Qualified General Purpose Comparator -40C~125C 100dB CMRR 100dB PSRR 4mV 5mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated