Analog Devices MAX9032AUA

Comparator Dual R-R O/P ±2.75V/5.5V 8-Pin uMAX
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9032AUA.

IHS

Datasheet9 pages13 years ago

Augswan

_legacy Avnet

Alternate Parts

Price @ 1000
$ 1.01
Stock
229,548
302,623
Authorized Distributors
0
6
Case/Package
TSSOP
UMAX
Number of Pins
-
8
Input Offset Voltage (Vos)
5 mV
1 mV
Propagation Delay
-
228 ns
Power Supply Rejection Ratio (PSRR)
-
100 dB
Common Mode Rejection Ratio
-
100 dB
Min Supply Voltage
-
2.5 V
Max Supply Voltage
6 V
5.5 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-04-15
LTD Date2017-04-15

Descriptions

Descriptions of Analog Devices MAX9032AUA provided by its distributors.

Comparator Dual R-R O/P ±2.75V/5.5V 8-Pin uMAX
Comparator, 2 Func, 5000uV Offset-Max, 228ns Response Time, PDSO8
COMPARATOR; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
ROHS3Compliant GULL WING General Purpose Not Qualified General Purpose Comparator -40C~125C 100dB CMRR 100dB PSRR 4mV 3mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated