Analog Devices MAX902EPD

Comparator Dual ±5V/7V/10V 14-Pin PDIP N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX902EPD.

_legacy Avnet

Datasheet13 pages21 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 14.99
$ 14.99
Stock
118,207
110,198
110,198
Authorized Distributors
0
6
6
Case/Package
-
PDIP
PDIP
Number of Pins
-
14
14
Input Offset Voltage (Vos)
-
4 mV
4 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB
Common Mode Rejection Ratio
-
80 dB
80 dB
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
-
10 V
10 V

Descriptions

Descriptions of Analog Devices MAX902EPD provided by its distributors.

Comparator Dual ±5V/7V/10V 14-Pin PDIP N
Tube MAX902 TTL 15muA comparator circuit 10muA @ ±5V 10ns 19.05mm -6V
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated