Analog Devices MAX9024ASD

Comparator Quad 2.5V to 5.5V 2.8uA 14-Pin SOIC
$ 0.943
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9024ASD.

_legacy Avnet

Datasheet8 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.943
$ 1.255
Stock
76,299
746,262
Authorized Distributors
1
6
Case/Package
SOP
SOIC
Number of Pins
-
14
Input Offset Voltage (Vos)
8 mV
1 mV
Propagation Delay
-
8 µs
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
80 dB
Min Supply Voltage
-
2.5 V
Max Supply Voltage
6 V
5.5 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-12-13
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2015-03-22
LTD Date2015-03-22

Descriptions

Descriptions of Analog Devices MAX9024ASD provided by its distributors.

Comparator Quad 2.5V to 5.5V 2.8uA 14-Pin SOIC
Comparator, 4 Func, 8000uV Offset-Max, 8000ns Response Time, PDSO14
IC COMPARATOR 4 GEN PUR 14SOIC
COMPARATOR; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;
ROHS3Compliant GULL WING General Purpose Not Qualified General Purpose Comparator -40C~125C 100dB CMRR 80dB PSRR 4mV 8.65mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated