Analog Devices MAX9022AKA

Comparator Dual 2.5V to 5.5V 2.8uA 8-Pin SOT-23
$ 1.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9022AKA.

_legacy Avnet

Datasheet8 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.07
$ 1.14
$ 1.14
Stock
77,646
274,634
274,634
Authorized Distributors
1
5
5
Case/Package
-
SOT-23-8
SOT-23-8
Number of Pins
-
8
8
Input Offset Voltage (Vos)
-
1 mV
1 mV
Propagation Delay
-
8 µs
8 µs
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB
Common Mode Rejection Ratio
-
80 dB
80 dB
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices MAX9022AKA provided by its distributors.

Comparator Dual 2.5V to 5.5V 2.8uA 8-Pin SOT-23
ULTRA-SMALL, SINGLE, COMPARATOR
IC COMPARATOR 2 GEN PUR SOT23-8
COMPARATOR; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: LSSOP; Package Shape: RECTANGULAR;
8mV 0.08uA SOT-23-8 Comparators ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated