Analog Devices MAX901ACSE

High-Speed, Low-Power Voltage Comparators | IC COMPARATOR VOLT 16-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX901ACSE.

_legacy Avnet

Datasheet13 pages21 years ago

Augswan

CAD Models

Download Analog Devices MAX901ACSE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.948
$ 29.948
Stock
94,642
230,590
230,590
Authorized Distributors
0
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
16
16
Input Offset Voltage (Vos)
3 mV
2 mV
2 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
86.02 dB
86.02 dB
Common Mode Rejection Ratio
-
86.02 dB
86.02 dB
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
6 V
10 V
10 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Analog Devices MAX901ACSE provided by its distributors.

High-Speed, Low-Power Voltage Comparators | IC COMPARATOR VOLT 16-SOIC
Comparator Quad ±5V/7V/10V 16-Pin SOIC N
Comparator, 4 Func, 3000uV Offset-Max, 10ns Response Time, CMOS, PDSO16
COMPARATOR; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated