Analog Devices MAX9012EUA

Comparator, 2 Func, 5500uV Offset-Max, 5.5ns Response Time, BIPolar, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9012EUA.

IHS

Datasheet12 pages24 years ago

_legacy Avnet

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 3.508
$ 3.508
Stock
35,183
95,577
95,577
Authorized Distributors
0
5
5
Case/Package
TSSOP
UMAX
UMAX
Number of Pins
-
8
8
Input Offset Voltage (Vos)
5.5 mV
3 mV
3 mV
Propagation Delay
-
9 ns
9 ns
Power Supply Rejection Ratio (PSRR)
-
82 dB
82 dB
Common Mode Rejection Ratio
-
95 dB
95 dB
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
6 V
5.5 V
5.5 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-02-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Analog Devices MAX9012EUA provided by its distributors.

Comparator, 2 Func, 5500uV Offset-Max, 5.5ns Response Time, BIPolar, PDSO8
Comparator Dual 5.5V 8-Pin uMAX
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
ROHS3Compliant GULL WING BIPOLAR General Purpose General Purpose Comparator -40C~85C 95dB CMRR 82dB PSRR 5V 3mm
IC COMP LOW PWR SNGL TTL 8UMAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated