Analog Devices MAX9012ESA

COMPARATOR Non-RoHS Compliant GULL WING INDUSTRIAL (Type) Comparator 85C 5500muV 4.9mm 5.5ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9012ESA.

_legacy Avnet

Datasheet12 pages24 years ago

IHS

CAD Models

Download Analog Devices MAX9012ESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.71
Stock
97,608
234,169
Authorized Distributors
0
6
Case/Package
SOP
SOIC
Number of Pins
-
8
Input Offset Voltage (Vos)
5.5 mV
3 mV
Propagation Delay
-
9 ns
Power Supply Rejection Ratio (PSRR)
-
82 dB
Common Mode Rejection Ratio
-
95 dB
Min Supply Voltage
-
4.5 V
Max Supply Voltage
6 V
5.5 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-02-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-04-15
LTD Date2017-04-15

Descriptions

Descriptions of Analog Devices MAX9012ESA provided by its distributors.

COMPARATOR Non-RoHS Compliant GULL WING INDUSTRIAL (Type) Comparator 85C 5500muV 4.9mm 5.5ns
Comparator, 2 Func, 5500uV Offset-Max, 5.5ns Response Time, BIPolar, PDSO8
Comparator Dual 5.5V 8-Pin SOIC N
SC70, 5ns, Low-Power, Single-Supply, Precision TTL Comparators
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated