Analog Devices MAX900BCWP+

Comparator Single TTL 12V 20-Pin SOIC
$ 10.57

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX900BCWP+.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX900BCWP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.57
$ 11.4
Stock
68,474
363,216
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
-
-
Input Offset Voltage (Vos)
-
4 mV
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
-
80 dB
Common Mode Rejection Ratio
-
82.5 dB
Min Supply Voltage
-
5 V
Max Supply Voltage
-
10 V

Descriptions

Descriptions of Analog Devices MAX900BCWP+ provided by its distributors.

Comparator Single TTL 12V 20-Pin SOIC
IC COMPARATOR 4 GEN PUR 20SOIC
COMPARATOR; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated