Analog Devices MAX900AEPP+

Comparator Single TTL 12V 20-Pin PDIP
$ 12.65

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX900AEPP+.

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices MAX900AEPP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.65
$ 12.65
Stock
48,257
55,241
Authorized Distributors
1
1
Case/Package
PDIP
PDIP
Number of Pins
-
-
Input Offset Voltage (Vos)
2 mV
2 mV
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
86.02 dB
86.02 dB
Common Mode Rejection Ratio
86.02 dB
86.02 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
10 V
10 V

Descriptions

Descriptions of Analog Devices MAX900AEPP+ provided by its distributors.

Comparator Single TTL 12V 20-Pin PDIP
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;
2mV 6uA PDIP-20 Comparators ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated