Analog Devices MAX8878EUK33

Positive GULL WING 2001 EAR99 Linear Voltage Regulator IC 85C 571mW 2.9mm 6.5V
$ 1.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8878EUK33.

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices MAX8878EUK33 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.89
$ 1.643
$ 1.643
Stock
136,679
486,210
486,210
Authorized Distributors
1
6
6
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
6.5 V
6.5 V
6.5 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
-
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
-
150 mA
150 mA
Dropout Voltage
-
165 mV
165 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23-5
SOT-23-5
Number of Pins
5
5
5

Related Parts

Analog DevicesMAX8877EUK18+T
GULL WING Not Qualified 1998 CMOS Linear Voltage Regulator IC 150C 0.15A 2.9mm 1.863V
Analog DevicesMAX8877EUK26+
Positive GULL WING EAR99 Fixed voltage regulator linear 85C 571mW 2.9mm 6.5V
Analog DevicesMAX8877EUK15+T
LDO Regulator Pos 1.5V 0.15A 5-Pin SOT-23 T/R / IC REG LDO 1.5V 0.15A SOT23-5
Texas InstrumentsTPS72218DBVT
50-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2985IM5-4.0/NOPB
150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2985IM5-3.6/NOPB
150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of Analog Devices MAX8878EUK33 provided by its distributors.

Positive GULL WING 2001 EAR99 Linear Voltage Regulator IC 85C 571mW 2.9mm 6.5V
LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23
IC REG LINEAR 3.3V 150MA SOT23-5
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 5; Package Code: LSSOP; Terminal Form: GULL WING; Maximum Voltage Tolerance: 3 %; Nominal Output Voltage-1: 3.3 V;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX8878EUK-33