Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX770CSA+

5V/12V/15V or Adjustable, High-Efficiency Low-IQ, Step-Up DC-DC Controllers
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX770CSA+.

CAD Models

Download Analog Devices MAX770CSA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.763
Stock
168,262
275,706
Authorized Distributors
1
4
Topology
-
-
Output Voltage
-
3 V
Min Input Voltage
-
-
Max Input Voltage
16.5 V
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX770CSA+.

Related Parts

Analog DevicesMAX1626ESA+
Buck No 300KHz Transistor Driver 1 5V 3.3V 16.5V 3V SOIC-8 SMD mount 4.9mm*3.9mm*1.55mm
Analog DevicesMAX1771ESA+
MAX1771 Series 16.5V 300 kHz Buck/Boost SMT Switching Regulator- SOIC-8
Analog DevicesMAX764CSA+
MAX764 Series 16 V 260 mA 300 kHz Buck/Boost SMT Switching Regulator - SOIC-8
Texas InstrumentsTPS54233QDRQ1
Buck No 300kHz Adjustable 1Ch 25V 800mV 28V 3.5V SOIC-8 SMD, Adhesive Mount 1.5mm H
onsemiFAN8303MX
Conv DC-DC 5V to 23V Step Down Single-Out 0.6V to 20V 2A 8-Pin SOIC N T/R
Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices MAX770CSA+ provided by its distributors.

5V/12V/15V or Adjustable, High-Efficiency Low-IQ, Step-Up DC-DC Controllers
SWITCHING CONTROLLER; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC, STEP-UP DC/DC CONTROLLER, 8-SOIC; Primary Input Voltage:5V; No. of Outputs:1; Output Voltage:5V; Output Current:1A; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Filter Terminals:Surface Mount
DC/DC Converter IC; Output Voltage:5V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Input Voltage Primary Max:16.5V; Leaded Process Compatible:Yes; Operating Temperature Max:70°C; Operating Temperature Min:0°C ;RoHS Compliant: Yes
DC DC CONTROLLER, 5V/ADJ, 8SO; Voltage Regulator Type:Step Up (Boost); Voltage, Input Max:16.5V; Voltage, Output Max:12V; Max Output Current:2A; Voltage, Output Adjustable Max:2V; Voltage, Output Adjustable Min:100V; Frequency:300kHz; Voltage, Supply Min:3V; Voltage, Supply Max:16.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:770

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX770CSA+.