Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX1771ESA+

MAX1771 Series 16.5V 300 kHz Buck/Boost SMT Switching Regulator- SOIC-8
$ 6.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1771ESA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

TME

ShanghaiCT

Inventory History

3 month trend:
+61.16%

CAD Models

Download Analog Devices MAX1771ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1771ESA+.

Related Parts

Analog DevicesMAX764CSA+
MAX764 Series 16 V 260 mA 300 kHz Buck/Boost SMT Switching Regulator - SOIC-8
Analog DevicesMAX1626ESA+
Buck No 300KHz Transistor Driver 1 5V 3.3V 16.5V 3V SOIC-8 SMD mount 4.9mm*3.9mm*1.55mm
Analog DevicesMAX770CSA+
5V/12V/15V or Adjustable, High-Efficiency Low-IQ, Step-Up DC-DC Controllers
Texas InstrumentsTPS54233QDRQ1
Buck No 300kHz Adjustable 1Ch 25V 800mV 28V 3.5V SOIC-8 SMD, Adhesive Mount 1.5mm H
Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8
Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices MAX1771ESA+ provided by its distributors.

MAX1771 Series 16.5V 300 kHz Buck/Boost SMT Switching Regulator- SOIC-8
MAX1771 Boost Buck-Boost Tube e3 DC to DC switching controller 2A 2A 186.993455mg 100V
DC/DC Controller, High Efficiency, 2V to 16.5V, 1 Output, Boost, 300kHz, SOIC-8
Switching Controller, Current-mode, 0.5A, 300kHz Switching Freq-Max, BICMOS, PDSO8
DC DC Cntrlr Single-OUT Step Up 2V to 16.5V Input 8-Pin SOIC N
CONTROLLER, STEP UP DC DC, 12V, 1771; Device Type:-; IC Interface Type:-; No. of Drivers:-; Supply Voltage Min:2V; Supply Voltage Max:16.5V; Driver Case Style:-; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operat

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1771ESA+.