Analog Devices MAX7319AEE

I2C Port Expander 16-Pin QSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7319AEE.

Alternate Parts

Price @ 1000
$ 3.728
$ 3.728
Stock
124,032
542,761
542,761
Authorized Distributors
0
6
6
Case/Package
QSOP
QSOP
QSOP
Number of Pins
16
16
16
Interface
I2C, Serial
-
-
Frequency
400 kHz
-
-
Number of I/Os
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-40 °C
-
-
Max Operating Temperature
125 °C
-
-
Ambient Temperature Range High
-
-
-

Descriptions

Descriptions of Analog Devices MAX7319AEE provided by its distributors.

I2C Port Expander 16-Pin QSOP
PARALLEL IO PORT, GENERAL PURPOSE; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated