Analog Devices MAX7317ATE

SPI Interfaced I/O Expander 16-Pin TQFN EP
$ 1.51

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7317ATE.

_legacy Avnet

Datasheet12 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.51
$ 3.95
$ 3.95
Stock
41,591
419,510
419,510
Authorized Distributors
1
5
5
Case/Package
-
QSOP
QSOP
Number of Pins
-
16
16
Interface
-
SPI, Serial
SPI, Serial
Frequency
-
-
-
Number of I/Os
-
10
10
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
125 °C
125 °C
Ambient Temperature Range High
-
-
-

Descriptions

Descriptions of Analog Devices MAX7317ATE provided by its distributors.

SPI Interfaced I/O Expander 16-Pin TQFN EP
SPI-INTERFACED I/O EXPANDER
PARALLEL IO PORT, GENERAL PURPOSE; Temperature Grade: AUTOMOTIVE; Terminal Form: NO LEAD; No. of Terminals: 16; Package Code: VQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated