Analog Devices MAX7316ATE+T

MAX7316 Tape & Reel (TR) Obsolete I2C SMBus io expander 3.6V 4.89mm 400kHz 50mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7316ATE+T.

IHS

Datasheet24 pages16 years ago

DigiKey

CAD Models

Download Analog Devices MAX7316ATE+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.64
Stock
68,656
171,694
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
-
16
Interface
I2C, SMBus, Serial
I2C, SMBus, Serial
Frequency
400 kHz
400 kHz
Number of I/Os
8
10
Min Supply Voltage
2 V
-
Max Supply Voltage
3.6 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Ambient Temperature Range High
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-11-28
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of Analog Devices MAX7316ATE+T provided by its distributors.

MAX7316 Tape & Reel (TR) Obsolete I2C SMBus io expander 3.6V 4.89mm 400kHz 50mA
10-PORT I/O EXPANDER WITH LED INTENSITY CONTROL AND INTERRUP
IC XPNDR 400KHZ I2C SMBUS 16TQFN
IC I/O EXPANDER I2C 16B 16TQFN
Parallel I/O Port, 8 I/O, BICMOS, QCC16
8 I/O PIA-GENERAL PURPOSE QCC16
PARALLEL IO PORT, GENERAL PURPOSE; Temperature Grade: AUTOMOTIVE; Terminal Form: NO LEAD; No. of Terminals: 16; Package Code: QCCN; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX7316ATE-T