Analog Devices MAX7307AUB+T

Tape & Reel (TR) MAX7307 I2C Surface Mount led driver 3mm 25mA 1.8/3.3V 1MHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7307AUB+T.

Alternate Parts

Price @ 1000
$ 2.47
Stock
106,143
84,558
Authorized Distributors
0
1
Case/Package
UMAX
UMAX
Number of Pins
10
10
Interface
-
-
Frequency
1 MHz
1 MHz
Number of I/Os
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Ambient Temperature Range High
-
-

Descriptions

Descriptions of Analog Devices MAX7307AUB+T provided by its distributors.

Tape & Reel (TR) MAX7307 I2C Surface Mount led driver 3mm 25mA 1.8/3.3V 1MHz
Level Translator 10-Pin uMAX EP T/R
INTERFACE CIRCUIT; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: HTSSOP; Package Shape: SQUARE;
SPECIALTY INTERFACE CIRCUIT PDSO10
IC LED DRVR LIN DIM 25MA 10UMAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated