Analog Devices MAX7300AGL-T

28-Port I/O Expander 2-Wire-Interfaced 2.5V to 5.5V 40-Pin TQFN T/R
$ 4.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7300AGL-T.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.14
$ 4.14
Stock
164,106
106,908
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
-
-
Interface
I2C, Serial
I2C, Serial
Frequency
-
-
Number of I/Os
28
28
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Ambient Temperature Range High
-
-

Descriptions

Descriptions of Analog Devices MAX7300AGL-T provided by its distributors.

28-Port I/O Expander 2-Wire-Interfaced 2.5V to 5.5V 40-Pin TQFN T/R
Interface Circuit, CMOS, 6 X 6 MM, 0.90 MM HEIGHT, MO-220, QFN-40
SPECIALTY INTERFACE CIRCUIT QCC40
INTERFACE CIRCUIT; Temperature Grade: AUTOMOTIVE; Terminal Form: NO LEAD; No. of Terminals: 40; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated