Analog Devices MAX6967ATE+

10-Port Constant-Current LED Drivers and I/O Expanders with PWM Intensity Contro
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6967ATE+.

IHS

Datasheet29 pages19 years ago

_legacy Avnet

CAD Models

Download Analog Devices MAX6967ATE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.84
Stock
26,794
75,826
Authorized Distributors
0
1
Display Type
-
-
Output Current
-
-
Output Voltage
-
7 V
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
2.25 V
-
Max Supply Voltage
3.6 V
-
Case/Package
-
-
Number of Pins
-
16

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-03-07
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2018-04-24
LTD Date2018-04-24

Descriptions

Descriptions of Analog Devices MAX6967ATE+ provided by its distributors.

10-Port Constant-Current LED Drivers and I/O Expanders with PWM Intensity Contro
Tube MAX6967 Surface Mount 8542.39.00.01 led driver 3mm 20mA 3.3V 0.1MHz
LED DRVR 10Segment 2.5V/3.3V 16-Pin TQFN EP
IC LED DRIVER LINEAR 20MA 16TQFN
LED Driver, 10-Segment, BICMOS, QCC16
LED DISPLAY DRIVER; Temperature Grade: AUTOMOTIVE; Terminal Form: NO LEAD; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated