Analog Devices MAX6961ATH+T

Any Digit Type Tape & Reel (TR) MAX6961 Matte Tin (Sn) display driver 48mA 3.6V 7mm -40C~125C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6961ATH+T.

IHS

Datasheet34 pages13 years ago

_legacy Avnet

CAD Models

Download Analog Devices MAX6961ATH+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.88
Stock
13,892
49,172
Authorized Distributors
0
1
Display Type
Dot Matrix
-
Output Current
-
20 mA
Output Voltage
-
3.3 V
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
3.6 V
-
Case/Package
-
-
Number of Pins
44
44

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-08-23
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2019-10-18
LTD Date2021-04-18

Descriptions

Descriptions of Analog Devices MAX6961ATH+T provided by its distributors.

Any Digit Type Tape & Reel (TR) MAX6961 Matte Tin (Sn) display driver 48mA 3.6V 7mm -40C~125C
LED DRVR 64Segment 3.3V 44-Pin TQFN EP T/R
LED Driver, 8-Segment, BICMOS, QCC44
LED DISPLAY DRIVER; Temperature Grade: AUTOMOTIVE; Terminal Form: NO LEAD; No. of Terminals: 44; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6961ATH-T
  • MAX6961ATHT