Analog Devices MAX6953EAX+

LED display driver, 2-wire I²C, 28×8 LEDs, SSOP-36, used for alphanumeric and status displays
$ 13.25

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6953EAX+.

Farnell

Datasheet23 pages22 years ago

Inventory History

3 month trend:
-2.83%

CAD Models

Download Analog Devices MAX6953EAX+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX6954AAX+
MAX6954 Series 5.5 V 22 mA 4-Wire Interfaced LED Display Driver - SSOP-36
Analog DevicesMAX6955AAX+
2-Wire Interfaced, 2.7V to 5.5V LED Display Driver with I/O Expander and Key Scan
Analog DevicesMAX6952EAX+
MAX6952 Series 5.5 V 50 mA Surface Mount LED Display Driver - SSOP-36
Tube PWM Surface Mount ACTIVE (Last Updated: 6days ago) led driver 100mA 5.5V 1MHz -25C~75C TA

Descriptions

Descriptions of Analog Devices MAX6953EAX+ provided by its distributors.

LED display driver, 2-wire I²C, 28×8 LEDs, SSOP-36, used for alphanumeric and status displays
2-Wire Interfaced, 2.7V to 5.5V, 4-Digit 5 x 7 Matrix LED Display Driver
4Digits Tube MAX6953 TIN display driver 50mA 5.5V 2.36mm -40C~85C
LED DRVR 140Segment 3.3V/5V 36-Pin SSOP
Led Display Driver, I2c, Ssop-36
LED DISPLAY DRIVER, I2C, SSOP-36; Device Topology: -; Input Voltage Min: 2.7V; Input Voltage Max: 5.5V; Output Voltage Max: -; Output Current Max: -; Switching Frequency: 8MHz; No. of Outputs: 4Outputs; IC Mounting: SMD; Driver

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated