Analog Devices MAX6952EAX+

MAX6952 Series 5.5 V 50 mA Surface Mount LED Display Driver - SSOP-36
$ 28.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6952EAX+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
-19.50%

CAD Models

Download Analog Devices MAX6952EAX+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX6952EAX+.

Related Parts

Analog DevicesMAX6954AAX+
MAX6954 Series 5.5 V 22 mA 4-Wire Interfaced LED Display Driver - SSOP-36
Analog DevicesMAX6955AAX+
2-Wire Interfaced, 2.7V to 5.5V LED Display Driver with I/O Expander and Key Scan
Analog DevicesMAX6956AAX+
2-Wire-Interfaced, 2.5V to 5.5V, 20-Port or 28-Port LED Display Driver and I/O Expander
Tube PWM Surface Mount ACTIVE (Last Updated: 6days ago) led driver 100mA 5.5V 1MHz -25C~75C TA

Descriptions

Descriptions of Analog Devices MAX6952EAX+ provided by its distributors.

MAX6952 Series 5.5 V 50 mA Surface Mount LED Display Driver - SSOP-36
LED DISPLAY DRIVER, 4 DIGIT, SSOP-36; Device Topology:-; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Output Voltage Max:-; Output Current Max:-; Switching Frequency:8MHz; No. of Outputs:4Outputs; IC Mounting:SMD; Dri
Led Display Driver, 4 Digit, Ssop-36; Display Driver Type:Dot Matrix Led Driver; No. Of Digits:4; No. Of Segments:140; Ic Case/Package:Ssop; No. Of Pins:36Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6952EAX+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated