Analog Devices MAX6868UK23D1S+T

Processor Supervisor 2.313V 1.2V to 5.5V 5-Pin SOT-23 T/R
$ 1.68

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6868UK23D1S+T.

DigiKey

Datasheet17 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6868UK23D1S+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX6862UK29+T
Processor Supervisor 2.925V 1.2V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesMAX6821RUK+T
Low-Voltage SOT23 µP Supervisors with Manual Reset and Watchdog Timer
Texas InstrumentsTPS3825-33DBVT
voltage supervisor (reset IC) with manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3825-33DBVR
voltage supervisor (reset IC) with manual reset 5-SOT-23 -40 to 85
Microchip MCP1317T-46LE/OT; Voltage Supervisor; WDT; Reset Input; 5-Pin SOT-23
Analog DevicesMAX6344SUT+T
Processor Supervisor 2.93V 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX6868UK23D1S+T provided by its distributors.

Processor Supervisor 2.313V 1.2V to 5.5V 5-Pin SOT-23 T/R
ROHS3Compliant Strip Simple Reset/Power-On Reset Matte Tin (Sn) supervisor 2.5V 2.9mm 10ms 571mW
1-CHANNEL POWER SUPPLY MANAGEMENT CKT PDSO5
POWER SUPPLY MANAGEMENT CIRCUIT,
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6868UK23D1ST