Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX6344SUT+T

Processor Supervisor 2.93V 6-Pin SOT-23 T/R
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6344SUT+T.

Upverter

Technical Drawing1 page7 years ago

Components Direct

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6344SUT+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.57
$ 1.81
Stock
114,497
90,745
Authorized Distributors
1
1
Case/Package
SOT-23
-
Number of Pins
6
-
Number of Voltages Monitored
1
-
Reset
Active High
-
Reset Timeout
180 ms
-
Undervoltage Threshold
2.89 V
-
Overvoltage Threshold
2.97 V
-
Watchdog Timer
No
-
Min Supply Voltage
1 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Analog DevicesMAX6344MUT+T
Processor Supervisor 4.38V 1 Active High/Push-Pull 6-Pin SOT-23 T/R
Analog DevicesMAX6758UTTD0+T
Volt Supervisor Detect 0.9V to 5V 6-Pin SOT-23 T/R
Texas InstrumentsTPS3825-33DBVT
voltage supervisor (reset IC) with manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3825-33DBVR
voltage supervisor (reset IC) with manual reset 5-SOT-23 -40 to 85
Analog DevicesMAX6413UK31-T
Processor Supervisor 3.075V 1.6V to 5V 5-Pin SOT-23 T/R
Texas InstrumentsTPS3837L30DBVT
Active-high, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85

Descriptions

Descriptions of Analog Devices MAX6344SUT+T provided by its distributors.

Processor Supervisor 2.93V 6-Pin SOT-23 T/R
ROHS3Compliant Tape & Reel (TR) MAX6344 RESET THRESHOLD VOLTAGE IS 2.93V supervisor 3V 2.9mm 100ms Minimum 320mW
IC SUPERVISOR 1 CHANNEL SOT23-6
30μA 5.5V SOT-6 SMD mount,glue mount 2.9mm*1.63mm*1.1mm
2-CHANNEL POWER SUPPLY SUPPORT CKT PDSO6
MAX6344 6-PIN MICROPROCESSOR RES
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6344SUT-T