Analog Devices MAX6866UK17D3L+T

Processor Supervisor 1.665V 1.2V to 5.5V 5-Pin SOT-23 T/R
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6866UK17D3L+T.

Upverter

Technical Drawing1 page6 years ago

DigiKey

ShanghaiCT

CAD Models

Download Analog Devices MAX6866UK17D3L+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Analog DevicesMAX6867UK17D3S+T
Processor Supervisor 1.665V 1.2V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesMAX6864UK21D3L+T
Processor Supervisor 2.1V 1.2V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesMAX6864UK16D3L+T
Processor Supervisor 1.575V 1.2V to 5.5V 5-Pin SOT-23 T/R
Texas InstrumentsTPS3823A-33DBVT
Active-low, push-pull, voltage supervisor (reset IC) with 1.6-s watchdog & manual reset 5-SOT-23 -40 to 125
Texas InstrumentsTPS3828-50DBVR
Processor Supervisor 4.55V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R
Texas InstrumentsTPS3828-33QDBVRQ1
Automotive voltage monitor with watchdog timer 5-SOT-23 -40 to 125

Descriptions

Descriptions of Analog Devices MAX6866UK17D3L+T provided by its distributors.

Processor Supervisor 1.665V 1.2V to 5.5V 5-Pin SOT-23 T/R
Nanopower µP Supervisory Circuits with Manual Reset and Watchdog Timer Ideal for Portable Applications
Ciiva
IC SUPERVISOR 1 CHANNEL SOT23-5
SOT-23-5 Monitors & Reset Circuits ROHS
ROHS3Compliant Tape & Reel (TR) MAX6866 Simple Reset/Power-On Reset supervisor 2.5V 2.9mm 150ms Minimum 571mW
SOT23 NANOPOWER UP SUPERVISORY
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated