Analog Devices MAX6826TUT+

Processor Supervisor 3.08V/Adj 0.9V to 2.5V/1.8V to 5V 6-Pin SOT-23
$ 1.83

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6826TUT+.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6826TUT+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.83
$ 1.96
Stock
82,462
100,761
Authorized Distributors
1
1
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Voltages Monitored
-
2
Reset
-
Active Low
Reset Timeout
-
140 ms
Undervoltage Threshold
-
2.97 V
Overvoltage Threshold
-
3.17 V
Watchdog Timer
Yes
Yes
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesMAX6828SUT+T
Dual, Ultra-Low-Voltage SOT23 µP Supervisors with Manual Reset and Watchdog Timer
Analog DevicesMAX6831SDUT-T
Processor Supervisor 2.93V/0.788V 0.9V to 2.5V/1.8V to 5V 6-Pin SOT-23 T/R
Analog DevicesMAX6831SFUT+T
Dual, Ultra-Low-Voltage SOT23 µP Supervisors with Manual Reset and Watchdog Timer

Descriptions

Descriptions of Analog Devices MAX6826TUT+ provided by its distributors.

Processor Supervisor 3.08V/Adj 0.9V to 2.5V/1.8V to 5V 6-Pin SOT-23
DUAL GULL WING POWER SUPPLY MANAGEMENT CIRCUIT BICMOS supervisor 125C 696mW 0.95mm 5.5V
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 6; Package Code: TSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated