Analog Devices MAX6823RUK

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63V, BICMOS, PDSO5
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for MAX6823RUK. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6823RUK.

IHS

Datasheet9 pages19 years ago

Alternate Parts

Price @ 1000
$ 3.52
$ 3.52
Stock
0
175,189
175,189
Authorized Distributors
0
6
6
Case/Package
TSOP
SOT-23
SOT-23
Number of Pins
-
5
5
Number of Voltages Monitored
-
1
1
Reset
-
Active Low
Active Low
Reset Timeout
-
140 ms
140 ms
Undervoltage Threshold
-
2.53 V
2.53 V
Overvoltage Threshold
-
2.72 V
2.72 V
Watchdog Timer
-
Yes
Yes
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Analog Devices MAX6823RUK provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63V, BICMOS, PDSO5
Processor Supervisor 2.63V 1.8V/2.5V/3V/3.3V/5V 5-Pin SOT-23
ICPOWER SUPPLY SUPERVISORBICMOSTSOP5PINPLASTIC
Power Management Circuits; Temperature Grade: AUTOMOTIVE; No. of Terminals: 5; Package Code: TSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated