Analog Devices MAX6730UTSD2+T

Processor Supervisor 2.925V 0.9V to 5V 6-Pin SOT-23 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6730UTSD2+T.

Upverter

Technical Drawing1 page7 years ago
Datasheet14 pages7 years ago

Augswan

ShanghaiCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Analog DevicesMAX6362PUT29+T
SOT23, Low-Power Microprocessor Supervisory Circuits with Battery Backup
Analog DevicesDS1819AR-10+T&R
Power Management ICs (PMICs); DS1819AR-10+T&R ANALOG DEVICES; 5; SOT-23; 1.3 mm; 3 mm
Analog DevicesMAX6361PUT29+T
SOT23, Low-Power Microprocessor Supervisory Circuits with Battery Backup
Texas InstrumentsTPS3813K33DBVT
voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 85
Texas InstrumentsTPS3813K33QDBVRQ1
Automotive voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 125
Pwr Sply Func, Voltage Detector, Voltage Supervisor, SOT-23, VS 1 to 5.5V, IS 10uA

Descriptions

Descriptions of Analog Devices MAX6730UTSD2+T provided by its distributors.

Processor Supervisor 2.925V 0.9V to 5V 6-Pin SOT-23 T/R
Single-/Dual-/Triple-Voltage µP Supervisory Circuits with Independent Watchdog Output Monitor Down to 0.63V
Ciiva
Supervisory Circuits Single uPower Supervisor
IC SUPERVISOR 1 CHANNEL SOT23-6
IC SUPERVISOR MPU W/WD SOT23-6
ROHS3Compliant Tape & Reel (TR) MAX6730 Simple Reset/Power-On Reset supervisor 3V 2.9mm 8.8ms Minimum 696mW
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated