Texas Instruments TPS3813K33DBVT

voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 85
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3813K33DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago

Farnell

element14 APAC

Mouser

Newark

Inventory History

3 month trend:
-11.38%

CAD Models

Download Texas Instruments TPS3813K33DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 1.06
$ 1.06
Stock
353,193
513,136
513,136
Authorized Distributors
3
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
20 ms
20 ms
20 ms
Undervoltage Threshold
2.93 V
2.93 V
2.93 V
Overvoltage Threshold
3 V
3 V
3 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3813K33DBVT.

Related Parts

Texas InstrumentsTPS3813J25DBVT
voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 85
Texas InstrumentsTPS3813L30DBVT
voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 85
Texas InstrumentsTPS3813I50DBVT
voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 85
Analog DevicesMAX6730UTSD3+T
Single-/Dual-/Triple-Voltage µP Supervisory Circuits with Independent Watchdog Output
Analog DevicesMAX6730UTSD2+T
Processor Supervisor 2.925V 0.9V to 5V 6-Pin SOT-23 T/R
Pwr Sply Func, Voltage Detector, Voltage Supervisor, SOT-23, VS 1 to 5.5V, IS 10uA

Descriptions

Descriptions of Texas Instruments TPS3813K33DBVT provided by its distributors.

voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 85
Processor Supervisor 2.93V 1 Open Drain Automotive 6-Pin SOT-23 T/R
ROHS3Compliant Cut Tape (CT) TPS3813K33 DETECTION THRESHOLD VOLTAGE IS 2.93V; POWER ON RESET GENERATOR supervisor 3.3V 2.9mm 20ms Minimum 437mW
Supervisory Circuit, 3813, Sot-23-6; Threshold Voltage:2.93V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:2V; Supply Voltage Max:6V; Reset Type:Active-Low; Digital Ic Case:Sot-23; No. Of Pins:6Pins; Delay Time:25Ms; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3813K33DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3813K33DBVT .
  • TPS3813K33DBVT.