Analog Devices MAX6724AUTTGD3+T

ROHS3Compliant Tape & Reel (TR) Multi-Voltage Supervisor TIN supervisor 5.5V 2.9mm 140ms 696mW

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6724AUTTGD3+T.

SHENGYU ELECTRONICS

Datasheet7 pages0 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 6.71
Stock
50,546
32,761
Authorized Distributors
0
1
Case/Package
SOT-23-6
SOT-23
Number of Pins
6
6
Number of Voltages Monitored
3
-
Reset
Active Low
-
Reset Timeout
140 ms
-
Undervoltage Threshold
1.08 V
-
Overvoltage Threshold
1.14 V
-
Watchdog Timer
Yes
Yes
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesMAX6723AUTWGD3+T
Processor Supervisor 1.665V/1.11V/Adj 1.8V to 5V/0.9V to 3.3V 6-Pin SOT-23 T/R
Analog DevicesMAX6723UTWGD3+T
Processor Supervisor 1.665V/1.11V/Adj 1.8V to 5V/0.9V to 3.3V 6-Pin SOT-23 T/R
Analog DevicesMAX6719AUTWGD3+T
Processor Supervisor 1.665V/1.11V/Adj 1.8V to 5V/0.9V to 3.3V 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX6724AUTTGD3+T provided by its distributors.

ROHS3Compliant Tape & Reel (TR) Multi-Voltage Supervisor TIN supervisor 5.5V 2.9mm 140ms 696mW
Processor Supervisor 3.075V/1.11V/Adj 1.8V to 5V/0.9V to 3.3V 6-Pin SOT-23 T/R
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated