Analog Devices MAX6720UTRVD3

Dual Gull Wing Power Supply Support Circuit Bicmos (type) Supervisor 85C 696MW 2.9MM 5.5V
$ 2.29

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6720UTRVD3.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.29
$ 3.07
Stock
42,966
41,775
Authorized Distributors
1
1
Case/Package
-
SOT-23-6
Number of Pins
6
6
Number of Voltages Monitored
-
3
Reset
-
Active Low
Reset Timeout
-
140 ms
Undervoltage Threshold
-
1.53 V
Overvoltage Threshold
-
1.62 V
Watchdog Timer
No
No
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesMAX6715AUTLTD3+T
Processor Supervisor 4.625V/3.075V 1.8V to 5V/0.9V to 3.3V 6-Pin SOT-23 T/R
Analog DevicesMAX6719AUTTWD1+T
Processor Supervisor 3.075V/1.665V/Adj 1.8V to 5V/0.9V to 3.3V 6-Pin SOT-23 T/R
Analog DevicesMAX6719UTLTD1+
Processor Supervisor 4.625V/3.075V/Adj 1.8V to 5V/0.9V to 3.3V 6-Pin SOT-23

Descriptions

Descriptions of Analog Devices MAX6720UTRVD3 provided by its distributors.

DUAL GULL WING POWER SUPPLY SUPPORT CIRCUIT BICMOS (Type) Supervisor 85C 696mW 2.9mm 5.5V
Dual Ultra-Low-Voltage Microprocessor Supervisory Circuit 1.8V to 5V/0.9V to 3.3V 2.625V/1.575V 280ms Reset Timeout Period 6-Pin SOT-23
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated