Analog Devices MAX6719UTYHD3+T

Processor Supervisor 2.188V/1.313V/Adj 1.8V to 5V/0.9V to 3.3V 6-Pin SOT-23 T/R
$ 3.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6719UTYHD3+T.

DigiKey

Datasheet19 pages20 years ago

ShanghaiCT

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices MAX6719UTYHD3+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.07
$ 1.45
$ 1.45
Stock
174,300
105,882
105,882
Authorized Distributors
1
1
1
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Voltages Monitored
3
3
3
Reset
Active Low
-
-
Reset Timeout
140 ms
210 ms
210 ms
Undervoltage Threshold
1.275 V
-
-
Overvoltage Threshold
1.35 V
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Analog DevicesMAX6723UTYHD3+T
Processor Supervisor 2.188V/1.313V/Adj 1.8V to 5V/0.9V to 3.3V 6-Pin SOT-23 T/R
Analog DevicesMAX6723UTVHD3+T
Processor Supervisor 1.575V/1.313V/Adj 1.8V to 5V/0.9V to 3.3V 6-Pin SOT-23 T/R
Analog DevicesMAX6724UTYHD3+T
Processor Supervisor 2.188V/1.313V/Adj 1.8V to 5V/0.9V to 3.3V 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX6719UTYHD3+T provided by its distributors.

Processor Supervisor 2.188V/1.313V/Adj 1.8V to 5V/0.9V to 3.3V 6-Pin SOT-23 T/R
ROHS3Compliant Tape & Reel (TR) MAX6719 Multi-Voltage Supervisor supervisor 5.5V 2.9mm 140ms Minimum 696mW
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6719UTYHD3-T
  • MAX6719UTYHD3T