Analog Devices MAX6716AUTLTD3+T

Processor Supervisor 4.625V/3.075V 1.8V to 5V/0.9V to 3.3V 6-Pin SOT-23 T/R
$ 3.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6716AUTLTD3+T.

SHENGYU ELECTRONICS

Datasheet7 pages0 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6716AUTLTD3+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.07
$ 2.29
Stock
66,572
67,797
Authorized Distributors
1
1
Case/Package
SOT-23-6
-
Number of Pins
6
-
Number of Voltages Monitored
2
-
Reset
Active Low
-
Reset Timeout
140 ms
-
Undervoltage Threshold
3 V
-
Overvoltage Threshold
3.15 V
-
Watchdog Timer
No
-
Min Supply Voltage
800 mV
-
Max Supply Voltage
5.5 V
-

Related Parts

Analog DevicesMAX6715AUTLTD3+T
Processor Supervisor 4.625V/3.075V 1.8V to 5V/0.9V to 3.3V 6-Pin SOT-23 T/R
Analog DevicesMAX6733AUTLTD3+T
Volt Supervisor PWR Supply 0.9V to 5V 6-Pin SOT-23 T/R
Analog DevicesMAX6732UTLTD3-T
Active Low DUAL GULL WING BICMOS Multi-Voltage Supervisor Supervisor 85C 4muA 696mW 140ms

Descriptions

Descriptions of Analog Devices MAX6716AUTLTD3+T provided by its distributors.

Processor Supervisor 4.625V/3.075V 1.8V to 5V/0.9V to 3.3V 6-Pin SOT-23 T/R
Lead Free Active Low Obsolete DUAL Multi-Voltage Supervisor Supervisor -40C~125C TA 15muA 696mW 140ms Minimum
IC SUPERVISOR 2 CHANNEL SOT23-6
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated