Analog Devices MAX6512UT125-T

Temperature Switch Open-Drain Output ±3°C/±5°C 3V to 5.5V 6-Pin SOT-23 T/R
$ 1.36

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6512UT125-T.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.36
$ 1.56
Stock
165,966
100,597
Authorized Distributors
1
1
Case/Package
SOT-23-6
SOT-23
Number of Pins
-
-
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
5.5 V
-
Number of Channels
-
-

Descriptions

Descriptions of Analog Devices MAX6512UT125-T provided by its distributors.

Temperature Switch Open-Drain Output ±3°C/±5°C 3V to 5.5V 6-Pin SOT-23 T/R
Analog Circuit, 1 Func, PDSO6, MO-178AB, SOT-23, 6 PIN
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6512UT125T