Analog Devices MAX6511UT115-T

Analog Circuit, 1 Func, PDSO6, MO-178AB, SOT-23, 6 PIN
$ 1.36

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6511UT115-T.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.36
$ 1.13
Stock
52,920
52,607
Authorized Distributors
1
1
Case/Package
SOT-23-6
-
Number of Pins
-
-
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
5.5 V
-
Number of Channels
-
-

Descriptions

Descriptions of Analog Devices MAX6511UT115-T provided by its distributors.

Analog Circuit, 1 Func, PDSO6, MO-178AB, SOT-23, 6 PIN
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
SPECIALTY ANALOG CIRCUIT PDSO6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6511UT115T