Analog Devices MAX6424UK16+T

Processor Supervisor 1.575V 1.6V to 5V 5-Pin SOT-23 T/R
$ 1.28

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6424UK16+T.

SHENGYU ELECTRONICS

Datasheet10 pages10 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6424UK16+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX6414UK16+T
Low-Power, Single/Dual-Voltage µP Reset Circuits with Capacitor-Adjustable Reset Timeout Delay
Analog DevicesMAX6412UK16+T
Low-Power, Single/Dual-Voltage µP Reset Circuits with Capacitor-Adjustable Reset Timeout Delay
Analog DevicesMAX6340UK16+T
Processor Supervisor 1.575V 1.6V to 5V 5-Pin SOT-23 T/R
Texas InstrumentsLM8364BALMF20
Active-low voltage monitor with low quiescent current & 2.5% threshold accuracy 5-SOT-23 -40 to 85
Texas InstrumentsLM8364BALMF20/NOPB
Active-low voltage monitor with low quiescent current & 2.5% threshold accuracy 5-SOT-23 -40 to 85
Texas InstrumentsLM8364BALMFX20/NOPB
Active-low voltage monitor with low quiescent current & 2.5% threshold accuracy 5-SOT-23 -40 to 85

Descriptions

Descriptions of Analog Devices MAX6424UK16+T provided by its distributors.

Processor Supervisor 1.575V 1.6V to 5V 5-Pin SOT-23 T/R
IC SUPERVISOR 1 CHANNEL SOT23-5
ROHS3Compliant Tape & Reel (TR) MAX6424 Simple Reset/Power-On Reset supervisor 5V 2.9mm Adjustable/Selectable 571mW
IC MPU/RESET CIRC 1.575V SOT23-5
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6424UK16-T
  • MAX6424UK16T