Analog Devices MAX6420UK45+T

Processor Supervisor 4.5V/Adj 1.6V to 5V 5-Pin SOT-23 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6420UK45+T.

IHS

Datasheet12 pages12 years ago

Augswan

DigiKey

CAD Models

Download Analog Devices MAX6420UK45+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-02-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-06-03
LTD Date2015-06-03

Related Parts

Analog DevicesMAX6306UK47D2+T
Processor Supervisor 4.7V 3.3V/5V 5-Pin SOT-23 T/R
Analog DevicesMAX6418UK46+T
Low-Power, Single/Dual-Voltage µP Reset Circuits with Capacitor-Adjustable Reset Timeout Delay
Analog DevicesMAX6306UK44D3+T
Processor Supervisor 4.38V 3.3V/5V 5-Pin SOT-23 T/R
Analog DevicesADM6306D344ARJZ-R7
Processor Supervisor 4.38V 2 Active Low/Open Drain 5-Pin SOT-23 T/R
Analog DevicesADM6306D346ARJZ-R7
IC SUPERVISOR 2 CHANNEL SOT23-5 / Supervisor Open Drain or Open Collector 2 Channel SOT-23-5

Descriptions

Descriptions of Analog Devices MAX6420UK45+T provided by its distributors.

Processor Supervisor 4.5V/Adj 1.6V to 5V 5-Pin SOT-23 T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.5V, BICMOS, PDSO5
ROHS3Compliant Tape & Reel (TR) MAX6420 RESET THRESHOLD VOLTAGE IS 3V supervisor 5V Adjustable/Selectable 571mW 2.7muA
IC SUPERVISOR 2 CHANNEL SOT23-5
IC MPU/RESET CIRC 4.50V SOT23-5
2-CHANNEL POWER SUPPLY SUPPORT CKT PDSO5
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6420UK45-T
  • MAX6420UK45T