Analog Devices MAX6306UK47D2+T

Processor Supervisor 4.7V 3.3V/5V 5-Pin SOT-23 T/R
$ 1.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6306UK47D2+T.

Upverter

Technical Drawing1 page6 years ago
Datasheet11 pages13 years ago

Augswan

ShanghaiCT

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6306UK47D2+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Analog DevicesMAX6418UK46+T
Low-Power, Single/Dual-Voltage µP Reset Circuits with Capacitor-Adjustable Reset Timeout Delay
Analog DevicesMAX6305UK00D2+T
Processor Supervisor Adj 2 Active Low/Open Drain 5-Pin SOT-23 T/R / IC PROGRAM ADJ RESET SOT23-5
Analog DevicesMAX6420UK46+T
IC SUPERVISOR 2 CHANNEL SOT23-5 / Supervisor Open Drain or Open Collector 2 Channel SOT-23-5
Analog DevicesADM6306D344ARJZ-R7
Processor Supervisor 4.38V 2 Active Low/Open Drain 5-Pin SOT-23 T/R
Analog DevicesADM6306D346ARJZ-R7
IC SUPERVISOR 2 CHANNEL SOT23-5 / Supervisor Open Drain or Open Collector 2 Channel SOT-23-5
Analog DevicesADM6305D3ARJZ1-RL7
Processor Supervisor Adj 2 Active Low/Open Drain 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX6306UK47D2+T provided by its distributors.

Processor Supervisor 4.7V 3.3V/5V 5-Pin SOT-23 T/R
5-Pin, Multiple Voltage, Progammable Reset ICs in SOT package
Ciiva
Contains Lead Active Low Obsolete DUAL Multi-Voltage Supervisor Supervisor 0C~70C TA 0.016mA 20ms Minimum 1.45mm
IC SUPERVISOR 2 CHANNEL SOT23-5
IC PROGRAM 4.700V RESET SOT23-5
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO5
MAX6306 5-PIN, MULTIPLE-INPUT, P
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6306UK47D2-T
  • MAX6306UK47D2T