Analog Devices MAX6414UK18+T

Processor Supervisor 1.8V 1.6V to 5V 5-Pin SOT-23 T/R
$ 1.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6414UK18+T.

SHENGYU ELECTRONICS

Datasheet12 pages10 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6414UK18+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX6412UK22+T
Low-Power, Single/Dual-Voltage µP Reset Circuits with Capacitor-Adjustable Reset Timeout Delay
Analog DevicesMAX6425UK16+T
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +1.6V, BICMOS, PDSO5
Analog DevicesMAX6424UK22+T
Processor Supervisor 2.188V 1.6V to 5V 5-Pin SOT-23 T/R
Texas InstrumentsTPS3823-25QDBVRQ1
IC SUPERVISOR 1 CHANNEL SOT23-5 / Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Texas InstrumentsTPS3838E18DBVR
Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3838J25DBVR
Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85

Descriptions

Descriptions of Analog Devices MAX6414UK18+T provided by its distributors.

Processor Supervisor 1.8V 1.6V to 5V 5-Pin SOT-23 T/R
Lead Free Active Low Obsolete DUAL Simple Reset/Power-On Reset Supervisor -40C~125C TA 2.7muA 571mW Adjustable/Selectable
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated