Analog Devices MAX6413UK16-T

Low-Power, Single/Dual-Voltage µP Reset Circuits with Capacitor-Adjustable Reset Timeout Delay
$ 1.535
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6413UK16-T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

SHENGYU ELECTRONICS

Components Direct

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusEOL (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 11 months ago)

Related Parts

Texas InstrumentsTPS3825-33DBVT
voltage supervisor (reset IC) with manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3825-50DBVT
voltage supervisor (reset IC) with manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3825-33DBVR
voltage supervisor (reset IC) with manual reset 5-SOT-23 -40 to 85
Microchip MCP1317T-46LE/OT; Voltage Supervisor; WDT; Reset Input; 5-Pin SOT-23
Analog DevicesMAX6821RUK+T
Low-Voltage SOT23 µP Supervisors with Manual Reset and Watchdog Timer
Analog DevicesMAX6344MUT+T
Processor Supervisor 4.38V 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX6413UK16-T provided by its distributors.

Low-Power, Single/Dual-Voltage µP Reset Circuits with Capacitor-Adjustable Reset Timeout Delay
IC SUPERVISOR 1 CHANNEL SOT23-5 / Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6413UK16+T
  • MAX6413UK16T