Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS3825-50DBVT

voltage supervisor (reset IC) with manual reset 5-SOT-23 -40 to 85
$ 0.674
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3825-50DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages13 years ago
Datasheet20 pages13 years ago
Datasheet20 pages14 years ago

Factory Futures

Mouser

Newark

element14 APAC

Inventory History

3 month trend:
-91.89%

CAD Models

Download Texas Instruments TPS3825-50DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.674
$ 0.663
$ 0.663
Stock
294,132
801,846
801,846
Authorized Distributors
1
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Voltages Monitored
1
1
1
Reset
Active High
Active High
Active High
Reset Timeout
120 ms
120 ms
120 ms
Undervoltage Threshold
4.55 V
4.55 V
4.55 V
Overvoltage Threshold
4.64 V
4.64 V
4.64 V
Watchdog Timer
No
No
No
Min Supply Voltage
1.1 V
1.1 V
1.1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3825-50DBVT.

Related Parts

Texas InstrumentsTPS3823-50DBVR
Active-low, push-pull, voltage supervisor (reset IC) with 1.6-s watchdog & manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3824-50DBVR
Processor Supervisor 4.55V 1 Active High/Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
Texas InstrumentsTPS3824-50DBVT
Active-high & active-low, voltage supervisor (reset IC) with watchdog & manual reset 5-SOT-23
MCP131X Series 4.6 V 140 ms Surface Mount Voltage Supervisor - SOT-23-5
Microchip MCP1316T-46LE/OT; Voltage Supervisor; WDT; Reset Input; 5-Pin SOT-23
MCP132X Series 4.6 V 140 ms Surface Mount Voltage Supervisor SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS3825-50DBVT provided by its distributors.

voltage supervisor (reset IC) with manual reset 5-SOT-23 -40 to 85
Processor Supervisor 4.55V 1 Active High/Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
IC SUPERVISOR 1 CHANNEL SOT23-5 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5"
SUPERVISORY CIRCUIT, 3825, SOT-23-5; Tension de seuil: 4.55V; Nombre de superviseurs / moniteurs: 1Moniteurs(s); Tension, alimentation min.: 1.1V; Tension, alimentation max..: 5.5V; Type de reset: Actif haut / Actif bas; Boît
Supervisory Circuit, 3825, Sot-23-5; Threshold Voltage:4.55V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:1.1V; Supply Voltage Max:5.5V; Reset Type:Active-High, Active-Low; Digital Ic Case:Sot-23; No. Of Pins:5Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3825-50DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3825-50DBVT .