Analog Devices MAX6364PUT26-T

SOT23, Low-Power Microprocessor Supervisory Circuits with Battery Backup
$ 1.64
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6364PUT26-T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

DigiKey

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 1.64
$ 1.64
Stock
154,227
154,227
Authorized Distributors
1
1
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
SOT-23-6
SOT-23-6
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
Surface Mount
Surface Mount
Packaging
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX6363PUT26+T
SOT23, Low-Power Microprocessor Supervisory Circuits with Battery Backup
Analog DevicesMAX6361LUT26+T
SOT23, Low-Power Microprocessor Supervisory Circuits with Battery Backup
Analog DevicesMAX6361PUT26+T
SOT23, Low-Power Microprocessor Supervisory Circuits with Battery Backup

Descriptions

Descriptions of Analog Devices MAX6364PUT26-T provided by its distributors.

SOT23, Low-Power Microprocessor Supervisory Circuits with Battery Backup
Low-Power Microprocessor Supervisory Circuit with Battery Backup 2.63V 2.5V/3V/3.3V/5V 150ms Reset Timeout Period 6-Pin SOT-23 T/R
ROHS3Compliant Strip MANUAL RESET INPUT WATCHDOG INPUT Battery Backup Circuit supervisor 2.38V 2.9mm 150ms Minimum 0.05mA
Active Low Obsolete Open Drain or Open Collector Surface Mount Battery Backup Circuit Supervisor -40C~85C TA 150ms Minimum 2.63V
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6364PUT26+T
  • MAX6364PUT26T