Analog Devices MAX6335US20D3+T

4-Pin, Ultra Low-Voltage, Low-Power µP Reset Circuits with Manual Reset
$ 1.49
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6335US20D3+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Ciiva

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices MAX6335US20D3+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.49
$ 1.49
Stock
240,252
240,252
Authorized Distributors
1
1
Case/Package
TO-253-4
TO-253-4
Number of Pins
4
4
Number of Voltages Monitored
1
1
Reset
Active High
Active High
Reset Timeout
150 ms
150 ms
Undervoltage Threshold
1.96 V
1.96 V
Overvoltage Threshold
2.04 V
2.04 V
Watchdog Timer
No
No
Min Supply Voltage
700 mV
700 mV
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

Analog DevicesADM812ZART-REEL
IC SUPERVISOR 1 CHANNEL SOT143-4
Analog DevicesADM812ZART-REEL7
Processor Supervisor 2.32V 2.5V/3V/3.3V/5V 4-Pin(3+Tab) SOT-143 T/R
Analog DevicesMAX812LEUS+T
Supervisory Circuits 4-Pin uP Voltage Monitors with Manual Reset Input
Voltage Supervisor, 4-Pin, Push-Pull, Active High, with Manual Reset
Voltage Supervisor, 4-Pin, Push-Pull, Active High, with Manual Reset
Voltage Supervisor, 4-Pin, Push-Pull, Active High, with Manual Reset

Descriptions

Descriptions of Analog Devices MAX6335US20D3+T provided by its distributors.

4-Pin, Ultra Low-Voltage, Low-Power µP Reset Circuits with Manual Reset
Industry's-First Stand-Alone Reset ICs for 1.8V supplies with Manual Reset in SOT Package
Ciiva
Processor Supervisor 2V 1.8V/2.5V 4-Pin(3+Tab) SOT-143 T/R
IC SUPERVISOR 1 CHANNEL SOT143-4
Contains Lead Active High Obsolete DUAL Simple Reset/Power-On Reset Supervisor -40C~125C TA 3.3muA 320mW 100ms Minimum
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO4
IC MPU LV 2.00V 100MS SOT143-4
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 4; Package Code: LSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6335US20D3 T
  • MAX6335US20D3-T
  • MAX6335US20D3T