Analog Devices MAX6333UR20D3+T

Industry's-First Stand-Alone Reset ICs for 1.8V supplies in SOT package
$ 1.505

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6333UR20D3+T.

Augswan

Datasheet7 pages10 years ago

Upverter

Components Direct

ShanghaiCT

_legacy Avnet

Inventory History

3 month trend:
+0.03%

CAD Models

Download Analog Devices MAX6333UR20D3+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.505
$ 1.505
Stock
137,346
137,346
Authorized Distributors
2
2
Case/Package
TO-236-3
TO-236-3
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
150 ms
150 ms
Undervoltage Threshold
1.96 V
1.96 V
Overvoltage Threshold
2.04 V
2.04 V
Watchdog Timer
No
No
Min Supply Voltage
700 mV
700 mV
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesMAX6334UR20D3+T
Processor Supervisor 2V 1.8V/2.5V 3-Pin SOT-23 T/R
Analog DevicesMXD1818UR22+T
Processor Supervisor 2.18V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Analog DevicesMAX6328UR23+T
Processor Supervisor 2.32V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R
Analog DevicesADM1818-R23ART-RL7
IC SUPERVISOR 1 CHANNEL SOT23-3
Analog DevicesADM1816-R23ARTZ-R7
Processor Supervisor 2.31V 2.5V/3V/3.3V/5V Automotive 3-Pin SOT-23 T/R
Analog DevicesADM1816-R23ARTZ-RL
IC SUPERVISOR 1 CHANNEL SOT23-3 / Supervisor Open Drain or Open Collector 1 Channel SOT-23-3

Descriptions

Descriptions of Analog Devices MAX6333UR20D3+T provided by its distributors.

Industry's-First Stand-Alone Reset ICs for 1.8V supplies in SOT package
Ciiva
IC SUPERVISOR 1 CHANNEL SOT23-3
Contains Lead Active Low Obsolete DUAL Simple Reset/Power-On Reset Supervisor -40C~125C TA 3.3muA 320mW 100ms Minimum
IC MPU/RESET CIRC 2.00V SOT23-3
MAXIM MAX6333UR20D3+T PROCESSOR SUPERVISORS
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO3
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6333UR20D3 T
  • MAX6333UR20D3-T
  • MAX6333UR20D3T