Analog Devices MAX6329SHUT+

LDO Regulator Pos 1.23V to 5V3.3V 0.15A 6-Pin SOT-23
$ 1.6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6329SHUT+.

Upverter

Technical Drawing1 page7 years ago

Components Direct

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6329SHUT+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Analog DevicesMAX6329VPUT+
LDO Regulator Pos 1.23V to 5V 1.8V 0.15A 6-Pin SOT-23
Analog DevicesMAX6349YLUT+
LDO Regulator Pos 1.23V to 5V2.5V 0.15A 6-Pin SOT-23
Analog DevicesMAX6329WPUT+
LDO Regulator Pos 1.23V to 5V1.8V 0.15A 6-Pin SOT-23
Texas InstrumentsTPS72218DBVT
50-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS72118DBVT
150-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS72101DBVT
150-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of Analog Devices MAX6329SHUT+ provided by its distributors.

LDO Regulator Pos 1.23V to 5V3.3V 0.15A 6-Pin SOT-23
Fully-Integrated LDO and µP Supervisory Reset in a SOT23 Package
Ciiva
Positive EAR99 Adjustable Fixed PRODUCTION (Last Updated: 1month ago) Linear Voltage Regulator IC 85C 571mW 5.5V
IC REG LIN POS ADJ 150MA SOT-6
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR; Peak Reflow Temperature (C): 260; JESD-609 Code: e3; Maximum Time At Peak Reflow Temperature (s): 30; Terminal Finish: MATTE TIN; Moisture Sensitivity Level (MSL): 1;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated