Texas Instruments TPS72101DBVT

150-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 1.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS72101DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet15 pages18 years ago

element14 APAC

Newark

Augswan

Arrow Electronics

Inventory History

3 month trend:
-19.72%

CAD Models

Download Texas Instruments TPS72101DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.079
$ 0.762
Stock
3,799,892
261,500,715
Authorized Distributors
2
5
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
2.5 V
2.5 V
Min Output Voltage
-
-
Output Voltage
2.5 V
2.5 V
Output Current
150 mA
150 mA
Dropout Voltage
200 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS72101DBVT.

Related Parts

Texas InstrumentsTPS72118DBVT
150-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS72115DBVT
150-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS72116DBVT
150-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS72101DBVT provided by its distributors.

150-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
LDO Regulator Pos 1.225V to 2.5V 0.15A 5-Pin SOT-23 T/R
48dB(100Hz) 120μA positive electrode Adjustable 150mA 1 1.22V 1.8V 2.5V 5.5V 240mV@ 150mA 0.5 mV 0.09%/V SOT-23-5 SMD mount 2.9mm*1.6mm*1.15mm
LDO, ADJ, 1.2V-2.5V, 0.15A, SOT-23-5; Output Type: Adjustable; Input Voltage Min: 1.8V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjusta; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS72101DBVT .
  • TPS72101DBVT.