Analog Devices MAX6225AEPA+

V-Ref Precision 2.5V 15mA 8-Pin PDIP N / IC VREF SERIES 2.5V 8DIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6225AEPA+.

Factory Futures

Datasheet12 pages24 years ago

Ciiva

iiiC

Alternate Parts

Price @ 1000
$ 5.722
$ 5.722
Stock
69,968
220,174
220,174
Authorized Distributors
0
2
2
Case/Package
DIP
-
-
Number of Pins
8
8
8
Max Output Current
15 mA
-
-
Min Input Voltage
8 V
-
-
Max Input Voltage
36 V
-
-
Min Output Voltage
2.5 V
-
-
Max Output Voltage
-
-
-
Tolerance
0.04 %
-
-
Temperature Coefficient
3 ppm/°C
7 ppm/°C
7 ppm/°C
Cathode Current
-
-
-

Related Parts

Analog DevicesMAX6225ACPA+
V-Ref Precision 2.5V 15mA 8-Pin PDIP N
Analog DevicesMAX6241BEPA+
V-Ref Precision 4.096V 15mA 8-Pin PDIP N / IC VREF SERIES 4.096V 8DIP
Analog DevicesMAX6225BEPA
IC VREF SERIES 0.12% 8DIP / Low-Noise, Precision, +2.5V/+4.096V/+5V Voltage References
Analog DevicesLT1027ECN8-5#PBF
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8

Descriptions

Descriptions of Analog Devices MAX6225AEPA+ provided by its distributors.

V-Ref Precision 2.5V 15mA 8-Pin PDIP N / IC VREF SERIES 2.5V 8DIP
EAR99 MAX6225 Tube 2011 voltage reference device 15mA 36V 1.3muVrms 3ppm/C
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Voltage Reference; Package/Case:8-PDIP; No. of Pins:8; Leaded Process Compatible:Yes; Reference Volt Tolerance ±%:0.02%; Temperature Coefficient:3ppm ;RoHS Compliant: Yes
IC, SERIES V-REF, 2.5V, 0.04%, 8-DIP; To; IC, SERIES V-REF, 2.5V, 0.04%, 8-DIP; Topology:Series; Input Voltage:8V to 36V; Reference Voltage:2.5V; Temperature Coefficient:3ppm/°C; Voltage Reference Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated