Analog Devices MAX620CWN

IC Dvr Quad Hiside Mosfet 18SOIC
$ 4.55

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX620CWN.

_legacy Avnet

Datasheet12 pages30 years ago

iiiC

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 4.55
$ 6.24
$ 6.24
Stock
176,104
162,387
162,387
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
-
-
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Related Parts

MicrochipTC4469COE
Driver 1.2A 4 Output Lo Side H Brdg In Volt Non-In Volt Automotive 16-Pin SOIC Watt
MicrochipTC4468COE
Tube TC4468 Low-Side 2002 gate driver 25ns 0C~150C TJ 1.2A 1.2A 760mW
MicrochipTC4469COE713
Cut Tape (CT) TC4469 Low-Side 2002 gate driver 15ns 0C~150C TJ 1.2A 1.2A 760mW
MicrochipMIC4467BWM
IC DRIVER MOSF QUAD 1.2A 16-SOIC
MicrochipMIC4468CWM TR
Non-RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 1W 1.2A 70C
MicrochipMIC4468BWM
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 16-SOIC

Descriptions

Descriptions of Analog Devices MAX620CWN provided by its distributors.

IC DVR QUAD HISIDE MOSFET 18SOIC
GULL WING Non-RoHS Compliant Obsolete TIN LEAD IC Gate Driver 11.55mm 0.8V 2.4V 0.025A 0C~70C TA
MOSFET Driver 0.025A 4-Output High Side Non-Inverting 18-Pin SO
BUFFER OR INVERTER BASED MOSFET DRIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 18; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated