Analog Devices MAX6033AAUT25-T

V-Ref Precision 2.5V 15mA 6-Pin SOT-23 T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6033AAUT25-T.

IHS

Datasheet13 pages7 years ago

_legacy Avnet

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-02-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-01-15
LTD Date2017-07-15

Related Parts

Analog DevicesMAX6033BAUT50#TG16
V-Ref Precision 5V 15mA 6-Pin SOT-23 T/R
Analog DevicesMAX6033CAUT25+T
High-Precision, Low-Dropout SOT23 Series Voltage Reference
Analog DevicesMAX6033CAUT30-T
High-Precision, Low-Dropout SOT23 Series Voltage Reference
Texas InstrumentsTLV431BQDCKT
0.5% accuracy, low-voltage, adjustable precision shunt regulator 6-SC70 -40 to 125
Texas InstrumentsTLV431BCDCKR
0.5% accuracy, low-voltage, adjustable precision shunt regulator 6-SC70 0 to 70
Texas InstrumentsTLV431BIDCKR
Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO6

Descriptions

Descriptions of Analog Devices MAX6033AAUT25-T provided by its distributors.

V-Ref Precision 2.5V 15mA 6-Pin SOT-23 T/R
Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO6
ULTRA-HIGH-PRECISION SOT23 SERIES VOLTAGE REFERENCE
Surface Mount GULL WING Non-RoHS Compliant DUAL voltage reference device 2.9mm 1.45mm 10ppm/C 13V
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
FILTER UNIT, 80MM - More Details

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6033AAUT25+T
  • MAX6033AAUT25T