Analog Devices MAX5704AUB+

Ultra-Small, Single-Channel, 8-/10-/12-Bit Buffered Output Voltage DACs with Int
$ 1.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5704AUB+.

SHENGYU ELECTRONICS

Datasheet26 pages11 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX5704AUB+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 2.682
$ 2.682
Stock
50,357
117,756
117,756
Authorized Distributors
1
5
5
Case/Package
UMAX
UMAX
UMAX
Number of Pins
10
10
10
Number of Bits
10
12
12
Settling Time
5.2 µs
6.3 µs
6.3 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
0.2 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
1
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX5804AUB+
Ultra-Small, Single-Channel, 8-/10-/12-Bit Buffered Output Voltage DACs with Int
Analog DevicesMAX5805BAUB+
Digital to Analog Converters - DAC 12-Bit, Low Power, Buffered DAC, I2C,
Analog DevicesMAX5703AUB+
Ultra-Small, Single-Channel, 8-/10-/12-Bit Buffered Output Voltage DACs with Int

Descriptions

Descriptions of Analog Devices MAX5704AUB+ provided by its distributors.

Ultra-Small, Single-Channel, 8-/10-/12-Bit Buffered Output Voltage DACs with Int
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered MAX5704 EAR99 digital to analog converter 5.5V 5.2mus (Typ) 0.2LSB 0.5mm
D/A CONVERTER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated